Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,079.000 |
5+ | CHF 1,049.000 |
10+ | CHF 981.540 |
Product Information
Product Overview
DHII-008 is a series DHII Digihelic® II differential pressure controller. The Digihelic® II pressure controller combines the 2 SPDT control relays, 4-20mA process output and Modbus® communications with a large, brightly backlit 4 digit LCD display that can easily be seen from long distances. The electrical wiring has also been enhanced in the DHII with its detachable terminal blocks. The Digihelic® II differential pressure control in the NEMA 4 (IP66) enclosure enables this product to be the perfect choice when mounting pressure controls outdoors in such applications as rooftop air handlers. This housing also makes it the ideal solution for surface mounting in clean rooms or facilities where water or a cleaning solution is utilized in maintaining plant cleanliness. Typical applications include air handlers and clean rooms.
- NEMA 4 housing enables a range of uses both outdoors or indoors where water is present
- Large backlight LCD display provides local reading from a distance
- Detachable terminal blocks reduce wiring difficulties saving installation time
- Aluminium, glass housing material
- Temperature limits range from 32 to 140°F (0 to 60°C)
- Pressure range from 25.00" water column
- Pressure range from 635mm water column
- Pressure range from 63.5cm water column
- Pressure range from 46.71mm Hg
- Pressure range from 62.27MBAR, 6227PA, 6.227KPA, 62.27HPA, 14.45OZ/IN²
Technical Specifications
-
0°C
Digihelic II DHII Series
25Inch-H2O
60°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate