Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoCX-43
Order Code4290408
Product RangeMercoid CX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 30.830 |
| 5+ | CHF 29.960 |
| 10+ | CHF 28.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoCX-43
Order Code4290408
Product RangeMercoid CX Series
Technical Datasheet
Pressure Fitting Style1/4" FNPT
Pressure Port Type1/4" FNPT
Operating Pressure Min50psi
Operating Pressure Max175psi
Contact Configuration2 x SPST-NC
Electrical ConnectionScrew
Switching Voltage DC Resistive32V
Switching Current Max8.6A
Product RangeMercoid CX Series
SVHCTo Be Advised
Product Overview
CX-43 is a series CX compressor pressure switch. It is designed with a 20A normally closed SPST switch for direct control of pumps and motors. The set point and deadband are both easily adjustable via screw terminals inside the cover. The CX series switch comes with an unloader valve, which prevents compressors from starting under load. It also come with an auto/off disconnect lever for manually cutting off the load. When the lever is in the off position, there is a test button inside the housing that can be pushed to turn on the load.
- 4 port, range of 50-175PSIG (3.4-12.1)BAR
- APPROX. ADJ. deadband 35-55PSIG (2.4-3.8)BAR
- MAX. pressure 204PSIG (14.1)BAR
- Temperature limits of 140°F (60°C)
- General purpose enclosure rating
- Repeatability of ±5PSIG (±0.3bar)
- 2 each SPST snap action, normally closed (NC) switch type
- Screw terminal electrical connections
- 1/4˝ female NPT process connection
- Switch can be installed in any position and internal screws setpoint adjustment
Technical Specifications
Pressure Fitting Style
1/4" FNPT
Operating Pressure Min
50psi
Contact Configuration
2 x SPST-NC
Switching Voltage DC Resistive
32V
Product Range
Mercoid CX Series
Pressure Port Type
1/4" FNPT
Operating Pressure Max
175psi
Electrical Connection
Screw
Switching Current Max
8.6A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385554