Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,921.000 |
5+ | CHF 1,867.000 |
10+ | CHF 1,745.000 |
Product Information
Product Overview
BFM-1 is a BFM series sensor bulk flow monitor provides effective monitoring for most flow/no flow conditions in pipes and chutes. It’s sensing techniques, which use a Piezo element, makes the BFM versatile for most flow/no flow applications. The BFM control offers many unique advance features that exceed the industry standards. The BFM central processing unit monitors movement of almost anything through a pipe or chute system. The BFM is ideal for sensing the presence or absence of materials in Pneumatic Conveying Systems. The BFM offers adjustable sensitivity depending on the application demand. Also, it provides easy installation and requires no maintenance. The unit has LED indicators – flow (green)/ no flow (red). The BFS-1 Sensor yields many advance features. It externally mounts to the outside of the pipe or chute. It provides mounting tabs for easy installation. The sensor is prewired with 3´ wire. It has many practical applications.
- Power consumption is .1A, temperature limits is 48.9°C, 120°F
- Control unit is NEMA 4X (IP66), polycarbonate housing, 120VAC power requirement
- RS-232 serial communications, screw terminal electrical connection
- 1/2˝ to 60˝ (1.27 to 152.4cm) pize size
- 3´ (0.9m) of 18 gauge wire electrical connection
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate