Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 465.310 |
5+ | CHF 452.270 |
10+ | CHF 422.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 465.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
APV-I1 is a series APV piston vibrator. It uses compressed air to push the piston from one side and cause vibration power. APV-I model allows direct impact on the tank to help get rid of dust or material accumulated inside of pipes and tanks. It is used in bin vents, bag houses and dust collectors.
- High strength aluminium alloy housing
- Frequency and amplitude of vibration can be adjusted as needed
- Temperature limit of 212°F (100°C)
- Noise level range from APV-I: 80-115dBA
- Supply pressure range from 29 to 87psi (2 to 6bar)
- 1/8" BSPT female with 1/4" OD push to connect adapter on APV-I1
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.111301