Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 496.780 |
5+ | CHF 471.940 |
10+ | CHF 447.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 496.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No862E.
Order Code4285771
Technical Datasheet
Transducer FunctionTemperature
Thermostat TypeAdjustable
Reset Temperature-
Contact Rating22A at 480VAC
Switching Temperature-
Contact OperationChange Over
Switching Voltage Max480VAC
Switching Current Max22A
Thermostat MountingFlange Mount
Thermostat TerminalsScrew
Product Range-
Technical Specifications
Transducer Function
Temperature
Reset Temperature
-
Switching Temperature
-
Switching Voltage Max
480VAC
Thermostat Mounting
Flange Mount
Product Range
-
Thermostat Type
Adjustable
Contact Rating
22A at 480VAC
Contact Operation
Change Over
Switching Current Max
22A
Thermostat Terminals
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067586