Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 128.870 |
5+ | CHF 125.260 |
10+ | CHF 117.110 |
Product Information
Product Overview
685-00 is a series 685 differential pressure transmitter. It is used to measure differential pressure and vacuum. The adjustable pressure range and output signal make it the ideal choice for installers and maintenance professionals. It has a user-configurable response time via a jumper and can be mounted in any orientation. Applications include building automation systems, clean room monitoring, valve and flap control, filter monitoring, and air flow control. It has an adjustable pressure range, a single button to zero, and can be reset to factory settings with a long button press. No additional reference pressure sources or separate calibration devices are necessary.
- Range 0 to 1in w.c.
- 4-20mA output
- Piezoresistive pressure sensor
- Cost effective and compact device suitable for OEM applications where space, simplicity are key
- Single button to zero saves maintenance time
- Factory restore to defaults with a long button press
- User-adjustable response time provides versatility for many applications
- ABS housing, Ø 66 x 28mm housing
- IP54 rated
- 6mm hose pressure connection, spring connector for cable and leads up to 1.5mm2
Technical Specifications
Current
30VDC
Hose / Tube
685 Series
Differential
1Inch-H2O
21mA
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate