Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 439.630 |
5+ | CHF 427.310 |
10+ | CHF 399.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 439.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No605-1.5KPA
Order Code4286643
Technical Datasheet
SVHCTo Be Advised
Product Overview
605-1.5KPA is a series 605 Magnehelic® differential pressure indicating transmitter provides for both visual monitoring and electronic control of very low differential pressure. The series 605 is ideal for control applications in building HVAC systems where local indication is desired during routine maintenance checks or necessary when trouble shooting the system. The easily read dial gauge is complimented by the 2-wire, 4-20mA control signal utilizing the time-proven Dwyer® Magnehelic® gauge mechanical design and Series 600 transmitter technology. The 2-wire design with terminal strip on the rear simplifies connection in any 4-20 mA control loop powered by a 10-35VDC supply.
- Easy to read gauge permits viewing from far away
- Provide quick response to pressure change, no delay in signalling, alerting to critical situation
- Durable and rugged housing, high-quality components provide long service life, min down-time
- Screw terminal block electrical connections (transmitter)
- Diaphragm in vertical position (transmitter)
- Pressure range from 0-1.5KPA
- Temperature limits range from 20 to 120°F (-6.67 to 48.9°C)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.043262