Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No490A-3
Order Code4287395
Product Range490A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 978.480 |
5+ | CHF 950.500 |
10+ | CHF 888.950 |
20+ | CHF 871.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 978.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No490A-3
Order Code4287395
Product Range490A Series
Technical Datasheet
Pressure Measuring Range0psi to 50psi
Resolution (in H2O)-
Accuracy0.5%
Response Time-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range490A Series
SVHCTo Be Advised
Product Overview
490A-3 is a series 490A hydronic differential pressure manometer. It is a versatile, hand-held, battery operated manometer can tolerate most liquid media compatible with 316L stainless steel. A new feature added to the Series 490A is a field adjustable damping, which allows the user to choose the level of display averaging rate corresponding to the fluctuation level common in many applications. Typical applications include chiller to coils for freeze protection, hydronic valve balancing, measure pressure drop across pumps and refrigerant pressure testing.
- Range 0 to 50.00psi
- Seven user-selectable English and metric units
- Stores up to 40 readings for later recall
- Backlight for use in dim areas
- Digital dampening for low pressure - high resolution logging stability
- Automatic resolution adjustment for finer control
- Electronic temperature limits: 32 to 140°F (0 to 60°C), storage temperature limits: -4 to 176°F
- 10.6mm 4 digit LCD display
- Powered by 9V alkaline battery, installed non-functional, user replaceable
- Two 3.18mm female NPT process connection
Technical Specifications
Pressure Measuring Range
0psi to 50psi
Accuracy
0.5%
Operating Temperature Min
0°C
Product Range
490A Series
Resolution (in H2O)
-
Response Time
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate