Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No485B-1
Order Code4287341
Product Range485B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 440.610 |
| 5+ | CHF 428.260 |
| 10+ | CHF 400.380 |
| 20+ | CHF 392.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 440.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No485B-1
Order Code4287341
Product Range485B Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy2%
Resolution (°C)0.1°C
External Height156.92mm
External Width71.59mm
External Depth23mm
Product Range485B Series
SVHCTo Be Advised
Product Overview
485B-1 is a thermo-hygrometer, a versatile, compact, handheld instrument for measuring percentage of relative humidity and temperature in °F or °C. Dew point and wet bulb temperatures are derived from the relative humidity and temperature measurements and are displayed on the LCD. Compatible with Dwyer AP1 thermo-anemometer and VP1 100 mm vane thermoanemometer probes (sold separately). Typical applications include building commissioning, pulp & paper.
- Hold feature to freeze current readings on the display
- Stores up to 99 readings for future evaluation
- 4.5 digit LCD display
- Process temperature limits range from -40 to 176°F (-40 to 80°C)
Contents
Digital thermo-hygrometer, 9V battery, Sensing probe, Wrist strap, Hard carrying case, Instructions.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
71.59mm
Product Range
485B Series
Accuracy
2%
External Height
156.92mm
External Depth
23mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate