Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No2-5000-0-NPT
Order Code4286518
Product RangeMinihelic II 2-5000 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 67.240 |
5+ | CHF 65.360 |
10+ | CHF 61.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 67.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No2-5000-0-NPT
Order Code4286518
Product RangeMinihelic II 2-5000 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max0.5Inch-H2O
Operating Temperature Min-6.67°C
Operating Temperature Max48.9°C
Product RangeMinihelic II 2-5000 Series
SVHCTo Be Advised
Product Overview
2-5000-0-NPT is a series 2-5000 Minihelic® II differential pressure gauge offers the latest in design features for a dial type differential pressure gage. It is our most compact gauge but is easy to read and can safely operate at total pressures up to 30psig. Typical applications include room positive pressure sensing, cabinet air-purging, medical respiratory equipment, air samplers, electronic air cooling systems, laminar flow hoods, local indication on filter status, face velocity on fume hood and duct pressures.
- Differential pressure gauge range from 0-0.5" water column with 1/8" male NPT connection
- Removable lens and rear-housing provides easy, cost-effective servicing
- Accuracy and value provides an excellent solution for OEM and user applications
- Durable housing materials make it well-suited for rough environments and total high pressure
- Temperature limits of 20 to 120°F (-6.67 to 48.9°C)
- 52.39mm diameter dial face
- Diaphragm in vertical position
- For use only with air or compatible non-corrosive gases
- Glass filled nylon, polycarbonate lens housing
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-6.67°C
Product Range
Minihelic II 2-5000 Series
Operating Pressure Max
0.5Inch-H2O
Operating Temperature Max
48.9°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate