Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No166-12-CF
Order Code4287837
Product Range160 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 160.870 |
5+ | CHF 156.360 |
10+ | CHF 146.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 160.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No166-12-CF
Order Code4287837
Product Range160 Series
Technical Datasheet
Diameter3.18mm
Insertion Length304.8mm
Body MaterialStainless Steel
Product Range160 Series
SVHCTo Be Advised
Product Overview
166-12-CF is a series 160 stainless steel pitot tube with 1/8˝ male NPT compression fitting. It is constructed from corrosion resistant stainless steel with permanently etched insertion depth graduations for a lifetime of service. The static pressure port is parallel to the sensing tube to allow quick, easy alignment of the tube with air flow.
- 12˝ insertion length
- 1/8" diameter
- Low sensitivity to misalignment up to 15 degrees
- No calibration needed due to ASHRAE tip design
- Silver soldered connections for leak-proof operation
- Monitor or control air velocity or air flow when combined with gage, switch, or transmitter
Technical Specifications
Diameter
3.18mm
Body Material
Stainless Steel
Product Range
160 Series
Insertion Length
304.8mm
For Use With
Differential Pressure Gauges, Switches, Transmitters
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90269000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate