Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 589.990 |
5+ | CHF 573.450 |
10+ | CHF 536.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 589.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No160-KIT
Order Code4287821
Technical Datasheet
Diameter-
Insertion Length-
Body Material-
For Use WithDifferential Pressure Gauges, Switches, Transmitters
Product Range-
SVHCTo Be Advised
Product Overview
160-KIT is a Kit containing 160-18, 160-24, 160-36, 160-48, and carrying case. The Series 160 stainless steel pitot tube. It is constructed from corrosion resistant stainless steel with permanently etched insertion depth graduations for a lifetime of service. The static pressure port is parallel to the sensing tube to allow quick, easy alignment of the tube with air flow.
- Low sensitivity to misalignment up to 15 degrees
- No calibration needed due to ASHRAE tip design
- Silver soldered connections for leak-proof operation
- Monitor or control air velocity or air flow when combined with gage, switch, or transmitter
Contents
160-18, 160-24, 160-36, 160-48, and carrying case.
Technical Specifications
Diameter
-
Body Material
-
Product Range
-
Insertion Length
-
For Use With
Differential Pressure Gauges, Switches, Transmitters
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90269000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate