Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoTC03X
Order Code1712121
Product RangeTool Cases
Technical Datasheet
240 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 34.870 |
| 5+ | CHF 33.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 34.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoTC03X
Order Code1712121
Product RangeTool Cases
Technical Datasheet
Carrying Case MaterialAluminium
External Height152mm
External Width457mm
External Depth330mm
Product RangeTool Cases
SVHCNo SVHC (17-Jan-2023)
Product Overview
This TC03X is a high-quality heavy-duty aluminium tool case designed to hold a wide range of tools and implements.
- High quality heavy duty aluminium tool case
- Designed to hold a wide range of tools and implements
- Tool holder pallet under the lid
- Removable and adjustable dividers in the main body of the case
- Robust design eliminates the threat of moisture and dust creeping in
- Entire internal case lines with padded foam
- Two heavy duty twin catches and locks
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Applications
Electronics Service, Environmental, Safety, Commercial, Hobby & Education, Instrumentation
Contents
Carry case, Two keys, Carry strap.
Technical Specifications
Carrying Case Material
Aluminium
External Width
457mm
Product Range
Tool Cases
External Height
152mm
External Depth
330mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.129