Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoPSG08700
Order Code3617676
Technical Datasheet
Humidity Range10% to 99% Relative Humidity
Accuracy1%
Resolution (°C)0.1°C
External Height170mm
External Width60mm
External Depth35mm
Product Range-
SVHCTo Be Advised
Product Overview
- Electronic thermo-hygrometer with large, backlit LCD display
- Displays face icons that change with the temperature/humidity
- °C/°F selectable
- Measuring range: temperature: -30°C to +99°C (-22°F to 210°F), humidity: 10-99% (RH)
- Resolution of 0.1°C (0.2°F) temp, 1% humidity and accuracy of +/-0.5°C at 0°C to 50°C
- Custom alarm setting function and high temperature alert setting
- Belt clip on reverse
- Can be wall mounted
- Supplied with 3x AAA batteries
Technical Specifications
Humidity Range
10% to 99% Relative Humidity
Resolution (°C)
0.1°C
External Width
60mm
Product Range
-
Accuracy
1%
External Height
170mm
External Depth
35mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15