Print Page
Image is for illustrative purposes only. Please refer to product description.
154 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.940 |
| 100+ | CHF 2.250 |
| 250+ | CHF 1.930 |
| 500+ | CHF 1.740 |
| 1000+ | CHF 1.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000086
Order Code2768733
Technical Datasheet
For Use With18Pin to 124Pin PLCC IC's
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DT000086 from Duratool is an IC extractor. It is suitable for 18 pin to 124 pin PLCC CLCS.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
For Use With
18Pin to 124Pin PLCC IC's
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Alternatives for DT000086
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091