Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
D03455 is a 3-in-1 trolley & sack truck. It is a heavy duty, three-way truck ideal for warehouse, retail, and industrial use, and also suitable for use around the home and garden.
- Manufactured from robust tubular steel with a 250kg load capacity
- Fitted with 10" x 3.5" pneumatic tyres for added stability
- Large folding toe plate and an additional support frame
- Can stand upright, fold into a flatbed truck or be used on an angle
- Support of a 4" swivel mounted wheel
- Carrying Capacity: 250kg
- Height: 560mm, width: 614mm, length: 1275mm
Technical Specifications
Truck Type
Sack
External Height
560mm
Length
1.275mm
SVHC
To Be Advised
Carrying Capacity
250kg
External Width
614mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87168000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.8