Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.880 |
2+ | CHF 17.270 |
4+ | CHF 16.510 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 17.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03447
Order Code3617708
Technical Datasheet
Kit Contents11 Pcs of Tamperproof Torx, Hex Tamperproof, Phillips, Tri-Wing, Pentalobe Precision Screwdrivers
Product Range-
SVHCTo Be Advised
Product Overview
- Phillips: PH00 x 50mm, PH0 x 50mm
- Tri-Wing: 00 x 50mm, 01 x 50mm
- Pentalobe: P2 x 50mm, P5 x 50mm, P6 x 50mm
- Tamperproof Torx: T4 x 50mm, T5 x 60mm, T6 x 50mm
- Tamperproof Hex: 1.5mm x 50mm
- Easy turn attached on the top of the grip
- Two tone color design for easy identification
- Chromium-vanadium steel blade
- Magnetic tips
- Polypropylene TPR grip
Contents
Tamperproof Torx: T4 x 50mm, T5 x 60mm, T6 x 50mm, Hex Tamperproof: 1.5mm x 50mm, Phillips: PH00 x 50mm, PH0 x 50mm, Tri-Wing: 00 x 50mm, 01 x 50mm, Pentalobe: P2 x 50mm, P5 x 50mm, P6 x 50mm
Technical Specifications
Kit Contents
11 Pcs of Tamperproof Torx, Hex Tamperproof, Phillips, Tri-Wing, Pentalobe Precision Screwdrivers
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1