Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
1 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.550 |
| 2+ | CHF 4.380 |
| 5+ | CHF 4.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 150mm Flexible shaft screwdriver
- 1/4" Hex bit holder with slip ring grip
- S2 Steel blades can handle increased torque
- Colour coded handle for convenient organisation (red insert)
- Ergonomic and comfortable soft grip handle
- High impact and oil resistant
Applications
Automotive, Commercial, Facility Maintenance, Industrial Maintenance, Maintenance & Repair
Technical Specifications
Length
150mm
Product Range
-
For Use With
1/4" Hex Bits
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1