Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 8.530 | 
| 4+ | CHF 8.260 | 
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 8.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03425
Order Code3617684
Technical Datasheet
Stripping Capacity AWG24AWG to 10AWG
Stripping Capacity Metric0.2mm to 6mm
For Use WithWires
Product Range-
SVHCTo Be Advised
Product Overview
- Universal wire stripper & ratchet crimping pliers
- Durable and convenient to use
- Built-in shears for cutting wires
- Hardened blades
- Ergonomic handles that fit well in your hand
- Automatically adapts to the cross-section of the cable
- Stripping length adjustment
- Supplied in a case with selection of insulated crip terminals
Technical Specifications
Stripping Capacity AWG
24AWG to 10AWG
For Use With
Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.2mm to 6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59