Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.640 |
| 5+ | CHF 6.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Blow torch, suitable for jewellery repairs, heating, drying, camping, arts and crafts etc.
- Uses a bayonet style butane canister (not supplied)
- Piezo auto ignition
- Adjustable gas flow
Technical Specifications
Temperature Max
1300°C
Fuel Capacity
-
External Height
65mm
External Depth
45mm
SVHC
To Be Advised
Run Time
-
Weight
150g
External Width
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82056000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16