Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.290 |
5+ | CHF 14.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Blow torch, suitable for jewellery repairs, heating, drying, camping, arts and crafts etc.
- Uses a standard butane canister (not supplied)
- Anti-flare design
- Piezo auto ignition
- Adjustable gas flow
- Immediate shut-off function
- Safety switch
- Can also be used in the kitchen for culinary purposes
Technical Specifications
Temperature Max
-
Fuel Capacity
-
External Height
68mm
External Depth
160mm
SVHC
To Be Advised
Run Time
-
Weight
190g
External Width
55mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2