Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.790 |
10+ | CHF 7.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03286
Order Code3014099
Technical Datasheet
Output Power25W
Heat Temperature Max420°C
Supply Voltage240V
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
A lightweight and compact soldering iron with heat-resistant rubber lead, designed for easy operation.
- Bit held in place by a grub screw
- Black Bakelite handle with yellow rubber grip
- Long life tip
- Voltage: 220 - 240V AC/50Hz
- Temperature range: 380-420℃
- Voltage: 220-240V AC/50Hz
- Lead length: 1.2m
Technical Specifications
Output Power
25W
Supply Voltage
240V
Plug Type
UK Type G
Heat Temperature Max
420°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.291