Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.280 |
5+ | CHF 14.180 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 14.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03202
Order Code3498399
Technical Datasheet
Thread Size - Imperial-
Thread Size - Metric-
Head Type-
Thread Length-
External Length-
Fastener MaterialSteel
Fastener Plating-
Product Range-
SVHCTo Be Advised
Product Overview
- Includes everything you need to securely anchor objects such as shelves, pictures, or towel rails to hollow walls
- Choose from 4 different sized anchor fixings made from A3 steel
- The fixing tool is manufactured from an aluminium/steel alloy with a PVC moulded grip
- The kit comes in a sturdy storage case that keeps everything organised, the compact size of the case makes it easy to store in a tool box, drawer, or on a shelf
Contents
25x M4 x 32mm, 18x M4 x 38mm, 20x M5 x 37mm, 8x M5 x 52mm Cavity Wall Anchors, Fixing Tool & Storage Case
Technical Specifications
Thread Size - Imperial
-
Head Type
-
External Length
-
Fastener Plating
-
SVHC
To Be Advised
Thread Size - Metric
-
Thread Length
-
Fastener Material
Steel
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.278