Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.870 |
2+ | CHF 16.700 |
4+ | CHF 15.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03186
Order Code3383072
Technical Datasheet
Tape Measure TypeManual
Measuring Range Max50m
Blade Width13mm
Case ColourRed
Product Range-
SVHCTo Be Advised
Product Overview
A strong, plastic fibreglass tape measure, housed in heavy-duty ABS case. The 50m tape features a bold typeface making it easy to read, with both imperial and metric units. The tape can be quickly reeled in and also easily cleaned.
- Folding handle for compact storage and transportation
- Heavy-duty ABS case
- Tape can be easily cleaned
- Bold numbers for greater legibility
- Features both metric and imperial units
- Tape length: 50m/165ft
- Tape width: 13mm
Technical Specifications
Tape Measure Type
Manual
Blade Width
13mm
Product Range
-
Measuring Range Max
50m
Case Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.972