Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 88.240 |
5+ | CHF 76.590 |
10+ | CHF 69.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 88.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03114.
Order Code2581866
Technical Datasheet
Measuring Range Max30mm
Torque Tool StyleAdjustable
Torque Range ft-lb13.28in-lb to 48.68in-lb
Torque Range N-m1N-m to 6N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length200mm
Product Range-
SVHCTo Be Advised
Alternatives for D03114.
1 Product Found
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Measuring Range Max
30mm
Torque Range ft-lb
13.28in-lb to 48.68in-lb
Drive Size - Metric
6.35mm
Overall Length
200mm
SVHC
To Be Advised
Torque Tool Style
Adjustable
Torque Range N-m
1N-m to 6N-m
Drive Size - Imperial
0.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335