Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.080 |
4+ | CHF 6.600 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 7.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03110
Order Code2773627
Technical Datasheet
Kit Contents6" & 8" Adjustable Spanners
Product Range-
SVHCTo Be Advised
Product Overview
- Manufactured from drop forged steel
- Corrosion resistant
- Smooth jaws
- Fast adjustable action
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
6" & 8" Adjustable Spanners
Technical Specifications
Kit Contents
6" & 8" Adjustable Spanners
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Alternatives for D03110
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4