Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03089
Order Code2773625
Product RangeDuratool - Water Pump Pliers
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.120 |
2+ | CHF 7.780 |
4+ | CHF 7.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03089
Order Code2773625
Product RangeDuratool - Water Pump Pliers
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max48mm
Overall Length300mm
Product RangeDuratool - Water Pump Pliers
SVHCTo Be Advised
Product Overview
- Made from forged chrome vanadium steel
- Hardened and tempered
- 7 Position adjustment
- Box jointed construction
- Slim head design for use in confined spaces
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Plier Style
Slip Joint
Overall Length
300mm
SVHC
To Be Advised
Jaw Opening Max
48mm
Product Range
Duratool - Water Pump Pliers
Technical Docs (1)
Alternatives for D03089
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.585