Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.300 |
5+ | CHF 5.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03000
Order Code3383017
Technical Datasheet
Wrist Band TypeCoiled
Circumference Max-
Lead Length6ft
Wristband Colour-
Ground Terminals-
Product Range-
SVHCTo Be Advised
Product Overview
A wrist strap designed to offer excellent skin contact conductivity, manufactured from a special conductive weave. The hardwearing strap has a hook and loop adjustable fastener and is fitted with a 6ft cord from a 10mm press stud to a crocodile clip, which offers 1MΩ resistance.
- Washable
- One size fits all
Technical Specifications
Wrist Band Type
Coiled
Lead Length
6ft
Ground Terminals
-
SVHC
To Be Advised
Circumference Max
-
Wristband Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045