Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 42.950 |
3+ | CHF 41.190 |
5+ | CHF 39.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 42.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02334
Order Code2444538
Technical Datasheet
Jaw Width100mm
Jaw Opening Max100mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
D02334 is a 4” bench vice swivel. A tough engineering style bench vice made from solid cast iron construction.
- 100mm jaw opening maximum, 100mm jaw width, 55mm external depth
- Large square anvil with swivel base
- Machined jaws
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Jaw Width
100mm
Product Range
-
Jaw Opening Max
100mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7