Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.490 |
2+ | CHF 6.260 |
4+ | CHF 5.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02159
Order Code2444495
Technical Datasheet
Overall Length200mm
Cutting Capacity Max12mm
For Use WithCable
Blade EdgeShear
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Cable cutters with hardened, drop-forged carbon steel cutting jaws, for shear cutting a variety of cables, including aluminium, copper and plastic-sheathed.
- Drop-forged & hardened carbon steel jaws
- Cutting capacity: Up to 12mm
- Shear cut jaws
- 2 Cutting positions
- PVC soft grip handles
- Length: 8” / 200mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Overall Length
200mm
For Use With
Cable
Product Range
-
Cutting Capacity Max
12mm
Blade Edge
Shear
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for D02159
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28