Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02128
Order Code2444484
Product RangeDuratool - Magnetic Welding Clamps
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.850 |
5+ | CHF 4.450 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 4.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02128
Order Code2444484
Product RangeDuratool - Magnetic Welding Clamps
Technical Datasheet
Magnet TypeTool Holding
Height-
External Diameter-
Operating Temperature Min-
Operating Temperature Max-
Product RangeDuratool - Magnetic Welding Clamps
Product Overview
- A 4 piece mini magnetic welding holders 4kg (9lbs)
- Made from durable steel
- Can be used for 45, 90 or 135°
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Magnet Type
Tool Holding
External Diameter
-
Operating Temperature Max
-
Height
-
Operating Temperature Min
-
Product Range
Duratool - Magnetic Welding Clamps
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44