Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01934
Order Code2103214
Product RangeDuratool - Plastic Shelving Units
Also Known AsGTIN UPC EAN: 5051259012530
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01934
Order Code2103214
Product RangeDuratool - Plastic Shelving Units
Also Known AsGTIN UPC EAN: 5051259012530
Technical Datasheet
Shelf Depth380mm
Shelf Width710mm
Load Capacity80kg
Shelf MaterialPlastic
Product RangeDuratool - Plastic Shelving Units
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Ideal for use in a utility room, around the home or in the office
- Manufactured from easy to wipe clean black plastic
- Overall unit size: (HxWxD) 1713mm x 710mm x 380mm
- Maximum weight per shelf: 20kg - evenly spread
- Maximum Load: 80kg - evenly spread
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
Note: Contents Not Supplied
Technical Specifications
Shelf Depth
380mm
Load Capacity
80kg
Product Range
Duratool - Plastic Shelving Units
Shelf Width
710mm
Shelf Material
Plastic
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94037000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5