Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.340 |
2+ | CHF 4.170 |
4+ | CHF 4.050 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 4.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01901
Order Code2444380
Technical Datasheet
Kit TypeNut
Kit Contents75 Piece Wing Nuts, M5 x 0.5mm, M6 x 1mm, M6 x 0.75mm, M8 x 1.25mm, M8 x 1mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made from steel
- Supplied in a handy transparent assortment case
- Contents:
- 15 pieces:- M5 x 0.5mm
- 12 pieces:- M6 x 1mm
- 13 pieces:- M6 x 0.75mm
- 10 pieces:- M8 x 1.25mm
- 10 pieces:- M8 x 1mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
LineBreak/<gt/>15 Pieces:- M5 x 0.8mm
Technical Specifications
Kit Type
Nut
Product Range
-
Kit Contents
75 Piece Wing Nuts, M5 x 0.5mm, M6 x 1mm, M6 x 0.75mm, M8 x 1.25mm, M8 x 1mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46