Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.980 |
2+ | CHF 5.740 |
4+ | CHF 5.510 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 5.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01890
Order Code2444374
Technical Datasheet
Kit TypeWasher
Kit ContentsRubber & Nylon O-Rings, Faucet, Rubber, Foam, Aluminium & Red Fibre Washers and C-Clips
Product Range-
Product Overview
125 Piece Tap Washer Kit contains rubber and nylon o-rings; faucet, rubber, foam, aluminum and red fiber washers; C-clips with different sizes for industrial and consumer different implementations.
- Contents:
- Rubber O-Rings: Inner Dia x Width: Size (mm):
- 4 of 16 x 2.5, 16.7 x 1.9,12.5 x 2.5, 11 x 2.5, 10 x 1.5, 9.5 x 2.5,
- 9.5 x 1.5, 5. xmm, 5 of 6.5 x 1.5mm, 6 of 4. x1.5mm, 8 of 14 x2.5mm
- Faucet Washers: Outer Dia x Inner Dia x Depth: Size (mm):
- 3 of 17 x 4.2 x 4, 16 x 3.2 x 4, 14 x 3.7 x 4, 14 x 8 4mm, 2 of 13 x 4 x 4mm
- Rubber Washers: Outer Dia x Inner Dia x Depth: Size (mm):
- 2 of 44 x 33 x3.5, 30 x 20 x 3.5mm, 4 of 16.5 x 10 x 7, 14 x 9 x 6mm
- Foam Washers: Outer Dial x Inner Dial x Depth: Size (mm):
- 2 of 44 x 28 x3, 44 x 26 x 3, 36 x 28 x 3mm
- Nylon O-Rings: Inner Dia x Width: Size (mm):
- 2 of 21 x 16, 19 x 15, 16.5 x 11.5mm
- Aluminium Washers: Outer Dia x Inner Dia x Depth: Size (mm):
- 4 of 21 x 18 x 0.6mm
- Red Fibre Washers: Outer Dia x Inner Dia x Depth: Size (mm):
- 4 of 24 x 21 x 0.8, 24 x 17.5 x 0.8, 21 x 16 x 0.8, 18 x 10.5 x 0.8mm
- C-Clips: Outer Dia x Inner Dia x Depth: Size (mm):
- 4 of 12.5 x 7 x 0.5mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Automotive, Control Panels, Consumer Electronics, Electrical, Industrial & Manufacturing
Technical Specifications
Kit Type
Washer
Product Range
-
Kit Contents
Rubber & Nylon O-Rings, Faucet, Rubber, Foam, Aluminium & Red Fibre Washers and C-Clips
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115