Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01861
Order Code3382927
Also Known AsGTIN UPC EAN: 5051259013124
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01861
Order Code3382927
Also Known AsGTIN UPC EAN: 5051259013124
Technical Datasheet
MaterialMetal
Size210mm x 105mm
Pack Quantity1
Product Range-
SVHCTo Be Advised
Product Overview
- Double storage hook suitable for everyday use
- Provides invaluable extra storage for the home, garage and workshop
- Ideal for storing bikes, tools, and many other items
- Hooks protrude 190mm from wall when mounted
- 70mm Gap between hooks
- Wall mounting face (HxW): 210x105mm
- Overall Dimensions (HxWxD): 330x105x190mm
- Maximum Load: 20kg
Contents
Storage Hook, 2x Screws & 2x Wall Plugs
Technical Specifications
Material
Metal
Pack Quantity
1
SVHC
To Be Advised
Size
210mm x 105mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.431