Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01766
Order Code1888095
Product RangeDuratool - Button Magnets
Technical Datasheet
270 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.380 |
3+ | CHF 5.150 |
5+ | CHF 4.810 |
10+ | CHF 4.610 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 5.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01766
Order Code1888095
Product RangeDuratool - Button Magnets
Technical Datasheet
Diameter8mm
Height3mm
Magnet MaterialNeodymium
Product RangeDuratool - Button Magnets
Product Overview
These barrel-shaped Rare Earth Magnets (also known as Neodymium) plated with bright Nickel for added durability. Do not be fooled by their size, these rare earth magnets are renowned for their superior magnetic powers.
- Built using Neodymium, a powerful and widely used type of rare earth magnet
- Securely attach items, create closures, or hold objects together with confidence
- The compact size of these magnets allows you to work in tight spaces without sacrificing magnetic strength
- The magnets are coated with nickel for added durability and protection against corrosion
- Measuring 8mm x 3mm, these magnets offer a compact design for versatile applications
Technical Specifications
Diameter
8mm
Magnet Material
Neodymium
SVHC
No SVHC (17-Dec-2014)
Height
3mm
Product Range
Duratool - Button Magnets
Technical Docs (1)
Alternatives for D01766
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021