Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01764
Order Code1888093
Also Known AsGTIN UPC EAN: 5051259009325
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.310 |
2+ | CHF 2.130 |
4+ | CHF 1.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01764
Order Code1888093
Also Known AsGTIN UPC EAN: 5051259009325
Technical Datasheet
Magnet TypeTool Holding
Height50mm
External Diameter-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Product Overview
- 10" Wrist strap with quick fastening hook and loop
- Adjusts around any wrist size
- 50x25mm Powerful magnetic plate holds items securely
- Holds drill bits, screws & similar items
- Leaves your hands free for other jobs
- Ideal for tradesman
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Magnet Type
Tool Holding
External Diameter
-
Operating Temperature Max
-
Height
50mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133