Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01627
Order Code1769660
Product RangeWire Strippers
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 98.990 |
5+ | CHF 85.910 |
10+ | CHF 78.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 98.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01627
Order Code1769660
Product RangeWire Strippers
Technical Datasheet
Stripping Capacity AWG27AWG to 10AWG
Stripping Capacity Metric-
For Use WithCables & Wires
Product RangeWire Strippers
Product Overview
The D01626 a semi-automatic wire stripping tool incorporating a flexible jaw cutting edge consisting of a large number of independent leaf blades on as resilient base. These blades surround each conductor by self-adjustment thus reducing conductor damage. By using a flexible jaw principle, single, round or flat wires may be stripped with ease. The tool will strip wires up to #15 AWG (1.5 mm2) overall cross-section. Make adjustments using the small screw driver supplied.
- Ergonomic design with non-slip handles
- Built in strip stop for constant strip lengths
- Ideal for repetitive strip configuration used in electrical installs and maintenance
- Built in wire cutter can be used for end trimming
- Strips and cuts PVC insulated wire up to 6.0mm 2 (0.126
- inches, 10awg) down to 0.08mm2 (27awg)
- Fine adjusters to accommodate varying insulation thickness and tool cycle characteristics
- Multiple independent strip blades that contour to each conductor
- Replaceable stripper jaws and cutter blade prolongs tool life
- Dimensions: 203 mm
- Weight: 193 g
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Hobby & Education, Cable & Wire Marking, Electronics Design
Technical Specifications
Stripping Capacity AWG
27AWG to 10AWG
For Use With
Cables & Wires
Stripping Capacity Metric
-
Product Range
Wire Strippers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22