Print Page
Image is for illustrative purposes only. Please refer to product description.
9,375 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.103 |
250+ | CHF 0.0729 |
500+ | CHF 0.0612 |
1000+ | CHF 0.0534 |
5000+ | CHF 0.0493 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01455
Order Code1733383
Technical Datasheet
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height4.8mm
External Width3mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Nylon locking PCB supports which hold PCBs securely by the locking head and easily removed if required.
- PCB Hole: Ø3mm
- PCB Thickness: 1.2 to 1.7mm
- Chassis Hole: Ø5.5mm
- Chassis Thickness: 0.6 to 1.2mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
PCB Support Type
Lock-In Support
Height
4.8mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for D01455
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002