Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00798
Order Code1568159
Technical Datasheet
Output Power40W
Heat Temperature Max460°C
Supply Voltage240VAC
Product Range-
Plug TypeEU
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D00798 is a Soldering Iron with black EU plug. It offers 40W output power.
Applications
Maintenance & Repair
Technical Specifications
Output Power
40W
Supply Voltage
240VAC
Plug Type
EU
Heat Temperature Max
460°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.228