Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00407
Order Code1447371
Also Known AsGTIN UPC EAN: 5051259004153
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 48.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 48.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Large bottom section flips open allowing easy access
- All sections can be lifted off and can act as separate tool boxes
- Retractable handle for easy transportation
- Dimensions: (LxWxH) 485 x 315 x 712mm
Warnings
Tools not included.
Technical Specifications
Carrying Case Material
Plastic
External Width
315mm
Product Range
-
External Height
712mm
External Depth
485mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9