Print Page
Image is for illustrative purposes only. Please refer to product description.
125 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 49.140 |
10+ | CHF 41.780 |
25+ | CHF 37.750 |
50+ | CHF 35.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 49.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00375
Order Code1391656
Technical Datasheet
Air Volume-
Supply Voltage VAC230V
Power Rating23W
Plug TypeUK Type G
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A bench mount fume absorber allowing greater versatility during hand soldering applications.
- ESD Safe
- Flexible arm mounts easily to almost any bench, or desk.
- High performance fan
- Activated carbon filter
- Absorbs flux and lead fumes
- Easy filter replacement
- Supplied with 3 filters
- Mains cable length: 1.1m
- Colour: Black (Both versions)
- Light duty hand soldering only
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Air Volume
-
Power Rating
23W
Product Range
-
Supply Voltage VAC
230V
Plug Type
UK Type G
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for D00375
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.74