Print Page
Image is for illustrative purposes only. Please refer to product description.
107 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.470 |
3+ | CHF 15.280 |
5+ | CHF 12.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00099
Order Code1391488
Technical Datasheet
Jaw Width60mm
Jaw Opening Max80mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Heat treated jaws, 60mm wide & 25mm deep
- Jaw Opening to 80mm
- Locking swivel base turns through 360°
- Mounting clamp opens up to 45mm
- Paint coated body
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Jaw Width
60mm
Product Range
-
Jaw Opening Max
80mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for D00099
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1