Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.560 |
25+ | CHF 4.440 |
50+ | CHF 3.880 |
100+ | CHF 3.530 |
250+ | CHF 3.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No908-501A
Order Code3125476
Technical Datasheet
Cutter TypeMicro
Overall Length90mm
Cut Type-
Cutting Capacity Max-
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 908-501A is a precision Micro Pliers made of stainless steel.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Micro
Cut Type
-
Cutting Edge Hardness
-
SVHC
No SVHC (17-Dec-2014)
Overall Length
90mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (1)
Alternatives for 908-501A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042