Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part No22-9894
Order Code4336304
Product RangeWorkshop Rollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 50.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 50.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-9894
Order Code4336304
Product RangeWorkshop Rollers
Technical Datasheet
Carrying Case MaterialPlastic
External Height32"
External Width19"
External Depth12"
Product RangeWorkshop Rollers
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Carrying Case Material
Plastic
External Width
19"
Product Range
Workshop Rollers
External Height
32"
External Depth
12"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.5256