Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part No21-0418
Order Code2444441
Product RangeDuratool - Steel Wire Brush
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.620 |
5+ | CHF 2.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No21-0418
Order Code2444441
Product RangeDuratool - Steel Wire Brush
Technical Datasheet
Overall Length265mm
Width35mm
Handle MaterialWood
Bristle MaterialSteel
Brush TypeFlat Hand
Product RangeDuratool - Steel Wire Brush
Product Overview
General purpose wire hand brush for the removal of rust and oxidation from a variety of surfaces.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Overall Length
265mm
Handle Material
Wood
Brush Type
Flat Hand
Width
35mm
Bristle Material
Steel
Product Range
Duratool - Steel Wire Brush
Technical Docs (1)
Alternatives for 21-0418
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013948