Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part No21-0417
Order Code2444440
Product RangeDuratool - Steel Wire Brush
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No21-0417
Order Code2444440
Product RangeDuratool - Steel Wire Brush
Technical Datasheet
Overall Length265mm
Width35mm
Handle MaterialWood
Bristle MaterialSteel
Brush TypeFlat Hand
Product RangeDuratool - Steel Wire Brush
Product Overview
General purpose wire hand brush for the removal of rust and oxidation from a variety of surfaces.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Overall Length
265mm
Handle Material
Wood
Brush Type
Flat Hand
Width
35mm
Bristle Material
Steel
Product Range
Duratool - Steel Wire Brush
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09