Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDG85C-7021-96-1024-M1DR
Order Code4292565
Product RangeDG85 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.160 |
| 5+ | CHF 5.930 |
| 10+ | CHF 5.440 |
| 20+ | CHF 5.020 |
| 50+ | CHF 4.780 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85C-7021-96-1024-M1DR
Order Code4292565
Product RangeDG85 Series
Technical Datasheet
Coil Voltage24VDC
Contact Current80A
Contact ConfigurationSPST-NO
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeDG85 Series
Contact Voltage DC Nom30V
Coil Resistance330ohm
Contact MaterialSilver Tin Oxide Indium Oxide
SVHCNo SVHC (08-Jul-2021)
Product Overview
- DG85C series general purpose automotive / industrial relay
- SPST-NO (1N/O, 1 Form A) contact arrangement, AgSnOInO contact material
- Cover (IP54) with mounting bracket (integral plastic, unless optional metal bracket selected)
- Flat blades connection mode, nominal voltage is 24V, 330 ohm coil resistance
- 7ms typ operate time, 2ms typ release time
- 30VDC maximum switching voltage, 80A maximum continuous current
- High inrush capabilities, ideal for DC motor control, industry standard size and footprint
- 240A maximum switching current
- Dimension is 28.3 x 28.3 x 25.0mm (L x W x H)
- Operating temperature range from -40°C to 125°C
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Material
Silver Tin Oxide Indium Oxide
Contact Current
80A
Relay Mounting
Plug In
Product Range
DG85 Series
Coil Resistance
330ohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04