Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.330 |
5+ | CHF 7.340 |
10+ | CHF 6.890 |
20+ | CHF 6.220 |
50+ | CHF 5.540 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CHF 10.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURACELL
Manufacturer Part NoMN1400 P2 +/PWR
Order Code4559157
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
Battery Capacity-
External Diameter26.2mm
Battery TerminalsRaised Positive and Flat Negative
External Height50mm
Pack Quantity2
Weight71g
Battery IEC CodeLR14
Battery NEDA Code14A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
26.2mm
External Height
50mm
Weight
71g
Battery NEDA Code
14A
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
C
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
Battery IEC Code
LR14
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147