Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.240 |
10+ | CHF 7.140 |
20+ | CHF 7.000 |
Product Information
Product Overview
The 4.16.26 series metallised polypropylene Film Capacitor with snap-in terminals. The electrodes consist of an extremely thin metal coating obtained by vacuum evaporation. The capacitor has no risks of leakage. The cases are metallic and covers are in self extinguishing plastic (class V2 standards). The capacitor is sealed by an edging of the case on the cover, ensuring air-tight closure. The use of an-insulating container between the capacitive element and the metal case, combined with the blocking of the capacitive element in resin, make the capacitor extremely safe both from the electric point of view (earthing insulation) and in terms of resistance to vibrations. The capacitors are equipped with a protection device against fire danger in compliance with EN 60252-1 standards (safety protection class P2).
- IP00 Protection rating
Applications
Industrial
Technical Specifications
Metallized PP
10µF
Stud Mount - M8
Quick Connect
20V/µs
72mm
-25°C
No SVHC (19-Jan-2021)
Can
± 5%
450V
12mm
40mm
4.16.26 Series
70°C
Technical Docs (1)
Alternatives for 4.16.26.10.64
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate